
PC Card, Flash Media, and Smart Card Controller 208-LQFP 0 to 70
Sign in to ask questions about the Texas Instruments PCI1620PDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI1620PDV technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Lead Free | Contains Lead |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI1620PDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
