
PCI Bridge Chip 32bit 33MHz 32bit 144-Pin BGA MICROSTAR Tray
Sign in to ask questions about the Texas Instruments PCI2040GGU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI2040GGU technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.011348oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCI2040GGU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
