
The PCI2040PGE is a 32-bit PCI interface IC from Texas Instruments, packaged in a lead-free LQFP. It operates at a maximum frequency of 33MHz and a supply voltage of 5V. The device is RoHS compliant and suitable for use in temperatures between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments PCI2040PGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI2040PGE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2040PGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
