
The PCI2040PGEG4 is a 32-bit PCI interface IC from Texas Instruments, packaged in a lead-free LQFP package. It operates over a temperature range of 0 to 70°C and requires a 5V supply voltage. The device is RoHS compliant and available in trays of 60 units.
Sign in to ask questions about the Texas Instruments PCI2040PGEG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI2040PGEG4 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2040PGEG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
