
The PCI2050BGHK is a surface mount PCI interface controller with a 32-bit data bus operating at frequencies up to 66MHz. It is designed to function within a temperature range of -40°C to 85°C and can be supplied with voltages between 3.3V and 5V. This device is packaged in a BGA and is not compliant with RoHS or Reach SVHC regulations due to the presence of lead.
Sign in to ask questions about the Texas Instruments PCI2050BGHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI2050BGHK technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 0.020917oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCI2050BGHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
