
The PCI2050BPDV is a 32-bit PCI interface IC from Texas Instruments, operating at frequencies up to 66MHz. It is designed to function within a supply voltage range of 3.3V to 5V. The device is packaged in a lead-free LQFP-36 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The PCI2050BPDV is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments PCI2050BPDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI2050BPDV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.089744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2050BPDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
