
PCI Bridge Chip 32bit 66MHz 32bit 209-Pin BGA MICROSTAR Tray
Sign in to ask questions about the Texas Instruments PCI2050IGHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI2050IGHK technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.019401oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCI2050IGHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
