
PCI Bridge Chip 32bit 66MHz 32bit 209-Pin BGA MICROSTAR Tray
Texas Instruments PCI2050IZHK technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Weight | 0.018053oz |
| RoHS | Compliant |
No datasheet is available for this part.
