
The PCI2050PDVG4 is a 32-bit PCI interface IC from Texas Instruments. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device operates at a maximum frequency of 33MHz and is designed to function within a temperature range of 0°C to 70°C. The PCI2050PDVG4 is compliant with RoHS regulations and is available in a tray packaging format with 36 units per package.
Sign in to ask questions about the Texas Instruments PCI2050PDVG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI2050PDVG4 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.089744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2050PDVG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
