
PCI Bridge Chip 32bit 66MHz 32bit 257-Pin BGA MICROSTAR Tray
Texas Instruments PCI2060IGHK technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.020917oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
