
PCI Bridge Chip 32bit 33MHz 32bit 160-Pin PQFP Tray
Sign in to ask questions about the Texas Instruments PCI2250PCMG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI2250PCMG4 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.204963oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2250PCMG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
