32-bit PCI bridge controller, operating at 33MHz, designed for surface mount installation. Features a 176-pin LQFP package with dimensions of 24mm length, 24mm width, and 1.6mm height. Supports a data bus width of 32 bits, with an operating supply voltage of 5V, ranging from 3V to 5.25V. RoHS compliant, this integrated circuit operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCI2250PGF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Height | 1.6mm |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Weight | 0.066886oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2250PGF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
