
PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209
Sign in to ask questions about the Texas Instruments PCI4410AGHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI4410AGHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCI4410AGHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.