
IC PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, LQFP-208, Bus Controller
Texas Instruments PCI4410APDV technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCI4410APDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
