
The PCI4520GHK is a surface mount IC from Texas Instruments. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 32-pin LFBGA package and is not RoHS compliant due to containing lead. It is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Texas Instruments PCI4520GHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI4520GHK technical specifications.
| Package/Case | LFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PCI4520 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCI4520GHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
