
The PCI6412ZHK is a PCI interface IC from Texas Instruments, packaged in lead-free LFBGA. It operates over a temperature range of 0°C to 70°C. This IC is RoHS compliant and available in tray packaging.
Sign in to ask questions about the Texas Instruments PCI6412ZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI6412ZHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.02036oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI6412ZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.