
Integrated 2-Slot PC Card & Dedicated Flash Media Controller 288-BGA MICROSTAR 0 to 70
Sign in to ask questions about the Texas Instruments PCI6420GHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI6420GHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCI6420GHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
