This Texas Instruments PCI6612ZHK is a surface mount interface IC with a maximum operating temperature of 70°C and minimum operating temperature of 0°C. It is packaged in a lead-free BGA package and is compliant with RoHS regulations. The IC is designed for use in PCI and serial interface applications and is available in quantities of 90 per rail or tube packaging.
Sign in to ask questions about the Texas Instruments PCI6612ZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI6612ZHK technical specifications.
| Package/Case | BGA |
| Interface | PCI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.02036oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI6612ZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.