
Texas Instruments PCI7412ZHK technical specifications.
| Package/Case | TO-226-3 |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.02036oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI7412ZHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.