
Integrated 2-Slot PC Card, Dedicated Flash Media Socket & 1394a-2000 OHCI 2Port-PHY/Link-Layer Contr 288-BGA MICROSTAR 0 to 70
Sign in to ask questions about the Texas Instruments PCI7420ZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI7420ZHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.020469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI7420ZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.