Texas Instruments PCI7611ZHK technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PCI7611 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI7611ZHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.