The PCI7612GHK is a commercial-grade bus controller IC from Texas Instruments, featuring a 216-pin LFBGA package. It operates within a temperature range of 0 to 70 degrees Celsius. The device is powered by a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. It supports clock frequencies up to 24.576MHz and provides a 32-bit external data bus and a 32-bit address bus.
Texas Instruments PCI7612GHK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 216 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 16 |
| Length | 16 |
| Pin Count | 216 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24.576 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.