
Texas Instruments PCI7612ZHK technical specifications.
| Package/Case | BGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.02036oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI7612ZHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
