
IC 400 Mbps, FLASH MEMORY DRIVE CONTROLLER, PBGA288, PLASTIC, BGA-288, Secondary Storage Controller
Sign in to ask questions about the Texas Instruments PCI7620ZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI7620ZHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Lead Free |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI7620ZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.