
Integrated dual-socket UltraMedia PC Card controller, Smart Card controller, IEEE 1394 open HCI host 288-BGA MICROSTAR 0 to 70
Sign in to ask questions about the Texas Instruments PCI7621GHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI7621GHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCI7621GHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.