
Integrated FlashMedia controller, IEEE 1394 open HCI controller 216-BGA MICROSTAR 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCI8402ZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI8402ZHK technical specifications.
| Package/Case | BGA |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.02036oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI8402ZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
