
Integrated single-socket FlashMedia PC Card controller, IEEE 1394 open HCI host 216-BGA MICROSTAR 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCI8412ZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI8412ZHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI8412ZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.