
The PCI950PT is a single-channel PCI interface IC with 29 I/Os, packaged in a 48-pin LQFP. It operates over a temperature range of 25°C to 70°C and is compliant with RoHS regulations. The IC is available in a tray packaging with 250 units per package. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Texas Instruments PCI950PT technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of I/Os | 29 |
| Number of Receivers | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI950PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
