Serial Interrupt Stream Deserializer 48-LQFP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCI950 |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |