
6-channel, 24-bit digital-to-analog converter (DAC) with a serial interface. Features a 96 kS/s conversion rate and 104 dB signal-to-noise ratio. Operates at 5V with analog and digital supply types. Packaged in LQFP, this surface-mount component is lead-free and RoHS compliant, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments PCM1600Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1600Y technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 409mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1600Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
