
The PCM1600YG4 is a 6-channel digital-to-analog converter with a resolution of 24 bits and a conversion rate of 96 kilosamples per second. It operates from a 5-volt supply and is available in a lead-free LQFP package suitable for surface mount applications. The device is designed to operate over a temperature range of 0 to 70 degrees Celsius. It is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments PCM1600YG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| Weight | 0.006445oz |
| RoHS | Compliant |
No datasheet is available for this part.
