The PCM1601Y is a 24-bit digital-to-analog converter with six channels, packaged in a BQFP package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 409mW. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 840 units per package.
Sign in to ask questions about the Texas Instruments PCM1601Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1601Y technical specifications.
| Package/Case | BQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 409mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 6 |
| Package Quantity | 840 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM1601Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.