The PCM1601Y/1K is a 24-bit digital-to-analog converter with a nominal supply voltage of 5V. It has a commercial temperature grade and is packaged in a 48-pin QFP package. The converter operates over a temperature range of 0 to 70 degrees Celsius. It has 48 terminals and a pin count of 48. The PCM1601Y/1K is a single-function device with a quad terminal position.
Sign in to ask questions about the Texas Instruments PCM1601Y/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1601Y/1K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 12.1 |
| Length | 12.1 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PCM1601Y/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.