
High-fidelity 6-channel audio digital-to-analog converter (DAC) offering 24-bit resolution and a 105dB signal-to-noise ratio. Features a 192 kS/s sampling rate and a 5-wire serial interface for efficient data transfer. Designed for surface mounting in a 48-LQFP package, this component operates from a 4.5V to 5.5V supply range. Suitable for applications requiring precise audio conversion within a -25°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM1602APT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1602APT technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 171mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1602A |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Current | 28mA |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1602APT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
