
6-channel, 24-bit digital-to-analog converter (DAC) with a serial, 5-wire interface. Features a 192 kS/s conversion rate and 105 dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in an LQFP, this surface-mount component offers 24-bit resolution and voltage output. Maximum power dissipation is 240mW.
Sign in to ask questions about the Texas Instruments PCM1602APTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1602APTG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 171mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1602A |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Current | 28mA |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1602APTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
