
The PCM1602APTR is a 6-channel digital-to-analog converter with a conversion rate of 192 kilosamples per second. It operates from a 4.5 to 5.5V supply voltage and consumes 171 milliwatts of power. The device is packaged in a lead-free LQFP-48 package and is RoHS compliant. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Texas Instruments PCM1602APTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1602APTR technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 171mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1602APTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
