
Six-channel, 24-bit digital-to-analog converter (DAC) with a serial interface. Features a 192 kS/s conversion rate and 105dB signal-to-noise ratio. Operates from a 5V supply with analog and digital supply types. Packaged in LQFP, this surface-mount component offers a 400µs settling time and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments PCM1602KY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1602KY technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1602 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1602KY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
