6-channel, 24-bit Digital-to-Analog Converter (DAC) with a 192 kS/s conversion rate. Features a 5-wire serial interface and a voltage output type. Operates from a 5V supply and offers a 100dB Signal-to-Noise Ratio (SNR). Packaged in an LQFP for surface mounting, with a maximum operating temperature of 85°C.
Texas Instruments PCM1602YG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1602 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.006409oz |
| RoHS | Compliant |
No datasheet is available for this part.