The PCM1604PTG4 is a 6-channel digital-to-analog converter with a conversion rate of 200KS/s. It operates over a supply voltage range of 4.5V to 5.5V and is packaged in a lead-free LQFP-48 package. The device is surface mountable and has a maximum operating temperature of 85°C. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments PCM1604PTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1604PTG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | SoundPlus™ |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1604PTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.