
Texas Instruments PCM1604PTR technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1604PTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
