6-channel audio digital-to-analog converter (DAC) with 24-bit resolution and 104dB signal-to-noise ratio. Features a 200 kS/s conversion rate and a 5-wire serial interface. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a 48-pin LQFP for surface mounting.
Texas Instruments PCM1604PTRG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 409mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1604PTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.