
The PCM1604Y/2KG4 is a 24-bit digital-to-analog converter with six channels, operating at a conversion rate of 200KS/s. It is available in a surface-mount LQFP package and is suitable for use in temperatures ranging from -25°C to 85°C. The device is powered by a supply voltage between 4.5V and 5.5V and is compliant with RoHS regulations. It is designed for use in applications requiring high-resolution analog output.
Sign in to ask questions about the Texas Instruments PCM1604Y/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1604Y/2KG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 5-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 6 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | SoundPlus™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1604Y/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
