6-channel, 24-bit Digital-to-Analog Converter (DAC) featuring a delta-sigma architecture. Offers a 200 kS/s conversion rate and a 104dB Signal-to-Noise Ratio (SNR). Operates with a 5V supply voltage and utilizes a 5-wire serial interface. Packaged in a 48-pin LQFP for surface mounting, this RoHS compliant component has a maximum operating temperature of 85°C.
Texas Instruments PCM1604YG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 409mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
No datasheet is available for this part.