
The PCM1605Y is a 6-channel digital-to-analog converter with a conversion rate of 200KS/s and a resolution of 24 bits. It operates from a 5V supply voltage and has a maximum power dissipation of 409mW. The device is packaged in a PQFP-48 and is suitable for surface mount applications. The operating temperature range is from -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1605Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1605Y technical specifications.
| Package/Case | PQFP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 409mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 84 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Series | SoundPlus™ |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM1605Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.