
6-channel, 24-bit digital-to-analog converter (DAC) with 103dB signal-to-noise ratio (SNR). Features a 192 kS/s conversion rate and a 5-wire serial interface. Operates from a 4.5V to 5.5V single supply voltage, consuming 72mA nominal current. Packaged in a 20-SSOP for surface mounting, with an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1606E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1606E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 72mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | PCM1606 |
| Signal to Noise Ratio (SNR) | 103dB |
| Supply Type | Single |
| Weight | 0.006702oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1606E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
