
103dB SNR 6-Channel Audio DAC 20-SSOP 0 to 0
Texas Instruments PCM1606E/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 72mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1606 |
| Signal to Noise Ratio (SNR) | 103dB |
| Weight | 0.006702oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1606E/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
