
The PCM1606E/2KG4 is a 6-channel 24-bit digital-to-analog converter with a conversion rate of 192 kilosamples per second. It operates from a 5-volt supply and consumes 250 milliwatts of power. The device is packaged in a 20-pin SSOP package and is available in tape and reel quantities. The PCM1606E/2KG4 is suitable for use over the temperature range of -25°C to 85°C and is compliant with the RoHS directive.
Sign in to ask questions about the Texas Instruments PCM1606E/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1606E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1606 |
| Signal to Noise Ratio (SNR) | 103dB |
| Supply Current | 68mA |
| Weight | 0.006702oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1606E/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
