
6-Channel, 24-bit stereo audio digital-to-analog converter (DAC) IC with 192kHz sampling rate. Features a 5-wire serial interface and 103dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in SSOP for surface mount applications, this lead-free, RoHS compliant component offers 6 analog voltage outputs.
Texas Instruments PCM1606EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1606 |
| Signal to Noise Ratio (SNR) | 103dB |
| Supply Current | 68mA |
| Supply Type | Analog, Digital |
| Weight | 0.006702oz |
| RoHS | Compliant |
No datasheet is available for this part.
