
8-Channel Audio Digital-to-Analog Converter (DAC) featuring 24-bit resolution and a 105dB Signal-to-Noise Ratio (SNR). This integrated circuit supports a sampling rate of 192KS/s and utilizes a 5-wire serial interface. Operating from a 4.5V to 5.5V supply range, it is housed in a 48-LQFP surface mount package. The component is lead-free, RoHS compliant, and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1608KY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1608KY technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 313mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1608 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1608KY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
