
8-channel, 24-bit audio digital-to-analog converter (DAC) with 100dB signal-to-noise ratio (SNR). Features a 192 kS/s sampling rate and a 5-wire serial interface. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 48-pin LQFP for surface mounting. This lead-free, RoHS-compliant component is designed for high-fidelity audio applications.
Sign in to ask questions about the Texas Instruments PCM1608Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1608Y technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 313mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1608 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1608Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
